
ECS-40.3-S-1X | |
|---|---|
DigiKey Part Number | X976-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-S-1X |
Description | CRYSTAL 4.0320MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal Series 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-S-1X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.032 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.08103 | ₹33,081.03 |