346-009-559-101

346-009-559-101

151-346-009-559-101-ND
EDAC Inc.
346-009-559-101
346 SERIES (.125" (3.18MM) CONTA
18 Weeks
9 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green
Datasheet Datasheet
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
9
Number of Positions
9
Card Thickness
0.062" (1.57mm)
Number of Rows
1
Pitch
0.125" (3.18mm)
Read Out
Single
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Box
Unit Price
25₹ 361.75040₹ 9,043.76
Additional Resources
AttributeDescription
Other Names151-346-009-559-101
Standard Package25