346-015-521-104

346-015-521-104

151-346-015-521-104-ND
EDAC Inc.
346-015-521-104
346 SERIES (.125" (3.18MM) CONTA
18 Weeks
15 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green
Datasheet Datasheet
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
15
Card Thickness
0.062" (1.57mm)
Number of Rows
1
Pitch
0.125" (3.18mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Box
Unit Price
25₹ 242.83880₹ 6,070.97
Additional Resources
AttributeDescription
Other Names151-346-015-521-104
Standard Package25