346-041-526-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-041-526-102

Digi-Key Part Number
151-346-041-526-102-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
346-041-526-102
Supplier
Description
346 SERIES (.125" (3.18MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
41 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
41
Number of Positions
41
Card Thickness
0.062" (1.57mm)
Number of Rows
1
Pitch
0.125" (3.18mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in INR
Box
QtyUnit PriceExt Price
25₹ 660.43920₹ 16,510.98
Additional Resources
AttributeDescription
Other Names151-346-041-526-102
Standard Package25