B82801A1134A040

DigiKey Part Number
495-B82801A1134A040TR-ND - Tape & Reel (TR)
495-B82801A1134A040CT-ND - Cut Tape (CT)
495-B82801A1134A040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1134A040
Description
CURR SENSE XFMR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50kHz ~ 1MHz 132 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1134A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
132 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination Style
J Lead
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹255.88000₹255.88
10₹231.66500₹2,316.65
25₹222.43960₹5,560.99
50₹215.66160₹10,783.08
100₹209.05480₹20,905.48
250₹200.56528₹50,141.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹171.52372₹1,02,914.23
1,200₹166.16498₹1,99,397.98
1,800₹163.09741₹2,93,575.34
3,000₹159.30261₹4,77,907.83
4,200₹156.84552₹6,58,751.18
Manufacturers Standard Package