RDC-800-102

DigiKey Part Number
RPC2208-ND
Manufacturer
Manufacturer Product Number
RDC-800-102
Description
CARD GUIDE DEEP CHAN 8" .102"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RDC-800-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 8.000" (203.20mm)
For Use With/Related Products
3/32" (2.4mm) Thick PC Boards
Base Product Number
In-Stock: 699
Can ship immediately
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹189.53000₹189.53
10₹161.18700₹1,611.87
25₹151.06680₹3,776.67
50₹143.83360₹7,191.68
100₹136.95660₹13,695.66
250₹128.37908₹32,094.77
500₹122.24982₹61,124.91
1,000₹116.41527₹1,16,415.27
2,500₹109.13022₹2,72,825.55
Manufacturers Standard Package