RKW-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW-12-9-RD

Digi-Key Part Number
RKW-12-9-RD-ND
Manufacturer
Manufacturer Product Number
RKW-12-9-RD
Description
HOOK&LOOP TIE RED 9"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 9.000" (228.60mm) Dia
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
9.000" (228.60mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.10.2400
In-Stock: 102
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹246.10800₹2,461.08
30₹233.13033₹6,993.91
50₹227.70020₹11,385.01
100₹216.86200₹21,686.20
250₹189.75012₹47,437.53
500₹184.32940₹92,164.70
1,000₹157.22248₹1,57,222.48
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package10