
333-2SYGT/S530-E2(DGK) | |
|---|---|
DigiKey Part Number | 1080-333-2SYGT/S530-E2(DGK)-ND |
Manufacturer | |
Manufacturer Product Number | 333-2SYGT/S530-E2(DGK) |
Description | LED YLW-GRN CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.93000 | ₹15.93 |
| 10 | ₹10.88800 | ₹108.88 |
| 100 | ₹7.53310 | ₹753.31 |
| 500 | ₹6.00166 | ₹3,000.83 |
| 1,000 | ₹5.49178 | ₹5,491.78 |
| 2,000 | ₹5.05715 | ₹10,114.30 |
| 5,000 | ₹4.57932 | ₹22,896.60 |
| 10,000 | ₹4.27977 | ₹42,797.70 |
| 25,000 | ₹3.95199 | ₹98,799.75 |
