
30606 | ||
---|---|---|
Digi-Key Part Number | 1601-30606-ND | |
Manufacturer | ||
Manufacturer Product Number | 30606 | |
Description | LASER HEAD (39568), 543NM, 1.0MW | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Wavelength | 543nm | |
Power (Watts) | 0.5mW | |
Polarization | Random |
Resource Type | Link |
---|---|
Featured Product | REO HeNe Lasers |
Manuals | Visible Wavelength Helium-Neon Laser System Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹1,24,770.00000 | ₹1,24,770.00 |
Attribute | Description |
---|---|
Other Names | 1601-30532-ND 30532 1601-30606 |
Standard Package | 1 |