30xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30633

Digi-Key Part Number
1601-30633-ND
Manufacturer
Manufacturer Product Number
30633
Description
LASER HEAD (30992), 633NM, 12.0M
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Product Status
Active
Wavelength
633nm
Power (Watts)
12mW
Polarization
Random
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9013.20.0000
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 1,22,475.82000₹ 1,22,475.82
Additional Resources
AttributeDescription
Other Names1601-30633
Standard Package1