cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5738.000.00

Digi-Key Part Number
629-5738.000.00-ND
Manufacturer
Manufacturer Product Number
5738.000.00
Description
ID ECCO SMART HF-BLE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Reader Module 13.56MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FEIG Electronic
Series
-
Package
Box
Product Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
Bluetooth, USB
Standards
ISO 15693
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C 22
HTSUS8471.60.9050
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 53,097.81000₹ 53,097.81
10₹ 52,227.01400₹ 5,22,270.14