5739.000.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5739.000.00

Digi-Key Part Number
629-5739.000.00-ND
Manufacturer
Manufacturer Product Number
5739.000.00
Description
ECCO SMART 2D-HF-BLE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Reader Module 13.56MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FEIG Electronic
Series
-
Package
Box
Product Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
Bluetooth, USB
Standards
ISO 15693
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 1,03,950.25000₹ 1,03,950.25
Additional Resources
AttributeDescription
Other Names629-5739.000.00
Standard Package1