
TC6.3/3.8/2.5-4A11 | |
---|---|
DigiKey Part Number | 1779-TC6.3/3.8/2.5-4A11-ND |
Manufacturer | |
Manufacturer Product Number | TC6.3/3.8/2.5-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 4A11 Ferrite Core Toroid Type Length Width 0.248" (6.30mm) Diameter 0.098" (2.50mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TC 6.3 x 3.8 x 2.5 | |
Material | 4A11 | |
Diameter | 0.248" (6.30mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 4.97 | |
Effective Length (le) mm | 15.2 | |
Effective Area (Ae) mm² | 3.06 | |
Effective Magnetic Volume (Ve) mm³ | 46.5 | |
Finish | Parylene | |
Height | 0.098" (2.50mm) | |
Length | - | |
Width | - |

Quantity | Unit Price | Ext Price |
---|---|---|
32,000 | ₹16.03996 | ₹5,13,278.72 |