Heat Sink SOT-32 Aluminum 14.55W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 122 50 ME CB SOT 32

DigiKey Part Number
5496-SK12250MECBSOT32-ND
Manufacturer
Manufacturer Product Number
SK 122 50 ME CB SOT 32
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-32 Aluminum 14.55W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
1.772" (45.00mm)
Series
Fin Height
0.492" (12.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
14.55W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.55°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.5°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹371.81200₹1,859.06