Heat Sink TO-248 Aluminum 6.45W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 145 30 STC TO 248

DigiKey Part Number
5496-SK14530STCTO248-ND
Manufacturer
Manufacturer Product Number
SK 145 30 STC TO 248
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-248 Aluminum 6.45W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.181" (30.00mm)
Mfr
Width
1.142" (29.00mm)
Series
Fin Height
0.472" (12.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
6.45W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.84°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
12.4°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹399.76800₹1,998.84