
SC80-W1 | ||
---|---|---|
Digi-Key Part Number | 1997-1117-ND | |
Manufacturer | ||
cms-manufacturer-product-number | SC80-W1 | |
cms-description | 80MM STEEL WIRE FAN GUARD | |
Detailed Description | 80mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings | |
cms-customer-reference | ||
Datasheet | Datasheet |
Type | cms-description | Select |
---|---|---|
cms-category | ||
Mfr | Gardtec Incorporated | |
Series | - | |
Package | Box | |
Product Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 3 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SC80-W1 Drawing |
Environmental Information | Gardtec Incorporated RoHS REACH219 Cert |
Featured Product | REACH and RoHS Compliant Chrome Wire Form Fan Guards |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
Attribute | Description |
---|---|
Other Names | 1997-1117 |
Standard Package | 100 |