
GD25LQ40EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ40EEIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ40EEIGRCT-ND - Cut Tape (CT) 1970-GD25LQ40EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ40EEIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 6 ns 8-USON (3x2) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (3x2) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.27000 | ₹64.27 |
| 10 | ₹60.67500 | ₹606.75 |
| 25 | ₹59.05000 | ₹1,476.25 |
| 50 | ₹57.80240 | ₹2,890.12 |
| 100 | ₹56.53590 | ₹5,653.59 |
| 250 | ₹54.86496 | ₹13,716.24 |
| 500 | ₹53.59284 | ₹26,796.42 |
| 1,000 | ₹52.32263 | ₹52,322.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹50.32279 | ₹1,50,968.37 |
| 6,000 | ₹49.07542 | ₹2,94,452.52 |
| 9,000 | ₹48.35268 | ₹4,35,174.12 |
| 15,000 | ₹47.45145 | ₹7,11,771.75 |