cms-photo-not-available

45733

Digi-Key Part Number
45733-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
45733
Supplier
Description
CONN BNC PLUG STR CRIMP
Detailed Description
BNC Connector Plug, Male Pin - Free Hanging (In-Line) Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package1