cms-photo-not-available

45758

Digi-Key Part Number
45758-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
45758
Supplier
Description
CONN MOD PLUG 8P8C UNSHIELDED
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded - Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
Crimp
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TM20P-88PHirose Electric Co Ltd19H124446-ND₹ 198.32000Similar