cms-photo-not-available

45760

Digi-Key Part Number
45760-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
45760
Supplier
Description
CONN MOD PLUG
Detailed Description
Plug Modular Connector - Position - Cat5 IDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
-
Part Status
Obsolete
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
-
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1