711M

711M

Digi-Key Part Number
711M-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
711M
Supplier
Description
BUSHING YELLOW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Circular - 0.875" (22.22mm) Bushing - Yellow
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
-
Features
Triple Lock Snap Mount
Material
-
Color
Yellow
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
1₹ 17,529.86000₹ 17,529.86
Additional Resources
AttributeDescription
Other Names22289
Standard Package1