cms-photo-not-available

PA12440

Digi-Key Part Number
PA12440-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA12440
Supplier
Description
CONN FERRULE DIN 4AWG 250PC
Detailed Description
- Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
12440
12440-ND
Standard Package1