cms-photo-not-available

PA2050

Digi-Key Part Number
PA2050-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA2050
Supplier
Description
DIE SET CONN RG8/11/213 BNC/TNC
Detailed Description
Tool Die Set For Coaxial, RF - BNC, TNC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - BNC, TNC
Specifications
Hex - 0.079", 0.094", 0.402"
Compatible Tools
PA1302, PA8000
Cable Group
RG-8, 213
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
Additional Resources
AttributeDescription
Other Names
PAL2050
PAL2050-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
47-20249Amphenol RF1ARF3046-ND₹ 2,769.57000Similar