PA2075

PA2075

Digi-Key Part Number
PA2075-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA2075
Supplier
Description
DIE SET RG58/59/62 BNC/TNC AIM
Detailed Description
Tool Die Set For Coaxial, RF - BNC, TNC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - BNC, TNC
Specifications
Hex - 0.065", 0.215", 0.325"
Compatible Tools
PA1302, PA8000
Cable Group
RG-6, 58, 59, 62A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.90.7585