cms-photo-not-available

PA9261

Digi-Key Part Number
PA9261-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA9261
Supplier
Description
CONN FERRULE DIN 14AWG 100PC
Detailed Description
- Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
9261
PAL9261
PAL9261-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
121210250American Electrical Inc.31,226288-1102-ND₹ 11.10000Similar