PA9673

PA9673

Digi-Key Part Number
PA9673-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
PA9673
Supplier
Description
CONN ADAPT JACK-JACK F
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket (2) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
F to F, Dual
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket (2)
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Bulk
QtyUnit PriceExt Price
1₹ 924.26000₹ 924.26
Additional Resources
AttributeDescription
Standard Package1