
151-01144 | |
---|---|
DigiKey Part Number | 1436-151-01144-ND |
Manufacturer | |
Manufacturer Product Number | 151-01144 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.180" (29.97mm) | |
Width | 0.720" (18.29mm) | |
Height | 0.810" (20.58mm) | |
Panel Hole Size | 0.350" ~ 0.670" (8.89mm ~ 17.02mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.260" (0.51mm ~ 6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹12.87902 | ₹64,395.10 |