
FDA-15P(05) | |
---|---|
DigiKey Part Number | FDA-15P(05)-ND |
Manufacturer | |
Manufacturer Product Number | FDA-15P(05) |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FDA-15P(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,933.81000 | ₹1,933.81 |
10 | ₹1,643.14500 | ₹16,431.45 |
30 | ₹1,520.58467 | ₹45,617.54 |
50 | ₹1,466.76740 | ₹73,338.37 |
100 | ₹1,396.79230 | ₹1,39,679.23 |
250 | ₹1,309.43844 | ₹3,27,359.61 |
500 | ₹1,247.02144 | ₹6,23,510.72 |