MH Series YA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHF01300BRMNNYAA01

DigiKey Part Number
480-7067-ND
Manufacturer
Manufacturer Product Number
MHF01300BRMNNYAA01
Description
MEDIUM PRESSURE SWITCH, MH SERIE
Customer Reference
Detailed Description
Pressure Sensor 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) Sealed Gauge Male - 1/8" (3.18mm) BSPT Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa)
Output Type
SPST-NC
Output
-
Accuracy
±2%
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) BSPT
Port Style
-
Features
-
Termination Style
Cable with Connector
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

23In Stock
Ships from WEC