
MHR00500BBPNMABA01 | |
|---|---|
DigiKey Part Number | 480-7040-ND |
Manufacturer | |
Manufacturer Product Number | MHR00500BBPNMABA01 |
Description | MEDIUM PRESSURE SWITCH, FALLING, |
Customer Reference | |
Detailed Description | Pressure Sensor 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | - | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |