MH Series AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR00700BBPNMABA01

DigiKey Part Number
480-7044-ND
Manufacturer
Manufacturer Product Number
MHR00700BBPNMABA01
Description
MEDIUM PRESSURE SWITCH, RAISING,
Customer Reference
Detailed Description
Pressure Sensor 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa)
Output Type
SPST-NO
Output
-
Accuracy
±2%
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
-
Features
-
Termination Style
Connector
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable