
62_SMA-0-0-8/--3_-E | |
|---|---|
DigiKey Part Number | 3628-62_SMA-0-0-8/--3_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_SMA-0-0-8/--3_-E |
Description | CONN CAPPROTECTIVE SMA JACKS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For SMA Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Jacks |
Manufacturer Huber+Suhner, Inc. | Body Material Brass |
Packaging Bulk | Body Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Color Gold |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,077.41000 | ₹1,077.41 |
| 10 | ₹915.23500 | ₹9,152.35 |
| 25 | ₹857.84840 | ₹21,446.21 |
| 50 | ₹816.88780 | ₹40,844.39 |
| 100 | ₹777.90240 | ₹77,790.24 |
| 250 | ₹729.22404 | ₹1,82,306.01 |
| 500 | ₹694.45002 | ₹3,47,225.01 |
| 1,000 | ₹661.34318 | ₹6,61,343.18 |
