ANT515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT515

Digi-Key Part Number
2330-ANT515-ND
Manufacturer
Manufacturer Product Number
ANT515
Description
READ/WRITE HEAD; 13,56 MHZ; DATA
Detailed Description
RFID Reader Module 13.56MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ifm efector, inc.
Series
-
Package
Box
Product Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
-
Standards
ISO 15693
Package / Case
Module, Connector
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9860
6 In Stock

All prices are in INR
Box
QtyUnit PriceExt Price
1₹21,460.67000₹21,460.67
Manufacturers Standard Package