
AMZ-HD41-3-POE-S | ||
---|---|---|
Digi-Key Part Number | 4150-AMZ-HD41-3-POE-S-ND | |
Manufacturer | ||
Manufacturer Product Number | AMZ-HD41-3-POE-S | |
Description | EXPLOSION PROOF IP CAMERA - SST | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Industrial Video & Control | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Camera | |
Resolution | 2048 x 1536 |
Resource Type | Link |
---|---|
Datasheets | AMZ-HD41-3 |
Featured Product | AMZ-HD41-3-HD Color Video Camera |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹2,83,041.15000 | ₹2,83,041.15 |
Attribute | Description |
---|---|
Other Names | 4150-AMZ-HD41-3-POE-S |
Standard Package | 1 |