PB20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT61N14KOFHPSA1

Digi-Key Part Number
TT61N14KOFHPSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TT61N14KOFHPSA1
Supplier
Description
SCR MODULE 1.4KV 120A MODULE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SCR Module 1.4 kV 120 A Series Connection - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
76 A
Current - On State (It (RMS)) (Max)
120 A
Voltage - Gate Trigger (Vgt) (Max)
1.4 V
Current - Gate Trigger (Igt) (Max)
120 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1550A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
15₹ 9,237.54533₹ 1,38,563.18

Other Suppliers on Digi-Key

136In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TT61N14KOF-ND
2156-TT61N14KOFHPSA1
INFINFTT61N14KOFHPSA1
SP000096674
TT61N14KOF
Standard Package15