IsoPACK54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTB6C135N16LOFHOSA1

Digi-Key Part Number
TTB6C135N16LOFHOSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TTB6C135N16LOFHOSA1
Supplier
Description
SCR MODULE 1.6KV 100A MODULE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SCR Module 1.6 kV 100 A Bridge, 3-Phase - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Active
Structure
Bridge, 3-Phase - All SCRs
Number of SCRs, Diodes
6 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
173 A
Current - On State (It (RMS)) (Max)
100 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1000A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
90₹ 18,786.68856₹ 16,90,801.97

Other Suppliers on Digi-Key

39In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TTB6C135N16LOFHOSA1
TTB6C135N16LOF
SP000100254
INFINFTTB6C135N16LOFHOSA1
TTB6C135N16LOF-ND
Standard Package3