

LFXTAL069804 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069804TR-ND - Tape & Reel (TR) 1923-LFXTAL069804CT-ND - Cut Tape (CT) 1923-LFXTAL069804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069804 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.26000 | ₹44.26 |
| 10 | ₹38.86000 | ₹388.60 |
| 25 | ₹36.71800 | ₹917.95 |
| 50 | ₹35.19560 | ₹1,759.78 |
| 100 | ₹33.74380 | ₹3,374.38 |
| 250 | ₹31.90616 | ₹7,976.54 |
| 500 | ₹30.58720 | ₹15,293.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.32136 | ₹29,321.36 |
| 2,000 | ₹28.10864 | ₹56,217.28 |
| 3,000 | ₹27.42291 | ₹82,268.73 |
| 5,000 | ₹26.58273 | ₹1,32,913.65 |
| 7,000 | ₹26.04360 | ₹1,82,305.20 |
| 10,000 | ₹25.48411 | ₹2,54,841.10 |
| 12,000 | ₹25.20297 | ₹3,02,435.64 |
| 24,000 | ₹24.16242 | ₹5,79,898.08 |
| 25,000 | ₹24.10251 | ₹6,02,562.75 |