Parametric Equivalent

IS43QR8K02S2A-083TBLI | |
|---|---|
DigiKey Part Number | 706-IS43QR8K02S2A-083TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR8K02S2A-083TBLI |
Description | IC DRAM 16GBIT PAR 78LWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Parallel 1.2 GHz 18 ns 78-LWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 1.2 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 18 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-LWBGA (10x14) |
Memory Organization 2G x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43QR8K02S2A-083TBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43QR8K02S2A-083TBLI-TR-ND | ₹6,162.16654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | ₹6,154.99015 | ₹8,37,078.66 |

