192990-2670

DigiKey Part Number
1003-192990-2670TR-ND - Tape & Reel (TR)
1003-192990-2670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
192990-2670
Description
TRI CON SKT 16-20 GDF 3K/RL
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Gold
Features
Insulation Support
Base Product Number
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹78.41000₹78.41
10₹66.22800₹662.28
25₹63.52520₹1,588.13
50₹62.17380₹3,108.69
100₹59.47130₹5,947.13
250₹54.05968₹13,514.92
500₹48.65472₹24,327.36
1,000₹43.24892₹43,248.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.19436₹1,17,583.08
6,000₹37.84284₹2,27,057.04
9,000₹35.95064₹3,23,555.76
15,000₹35.13974₹5,27,096.10
Manufacturers Standard Package