cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001248

2646-JA3D-C1001248-ND
Manufacturer
Jabil Inc.
Manufacturer Product Number
JA3D-C1001248
Supplier
Description
PETG 0800 ESD, 1.75MM, 0.75KG SP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3D Printing Filament - PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm)
Customer Reference
 
Product Attributes
Type
Description
Select
Mfr
Jabil Inc.
Series
-
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
-
Filament Diameter
0.070" (1.75mm)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
ESD Safe
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS3916.90.3000
All prices are in INR
2646-JA3D-C1001248-ND
QtyUnit PriceExt Price
1₹ 5,687.75000₹ 5,687.75
10₹ 5,308.39600₹ 53,083.96
25₹ 5,118.81440₹ 1,27,970.36
50₹ 5,042.97280₹ 2,52,148.64
100₹ 4,929.22520₹ 4,92,922.52