


QSCT251Q221J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q221J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q221J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q221J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q221J1GV001E |
Description | CAP CER 220PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q221J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.60000 | ₹41.60 |
| 10 | ₹25.14000 | ₹251.40 |
| 50 | ₹18.78400 | ₹939.20 |
| 100 | ₹16.81880 | ₹1,681.88 |
| 500 | ₹13.51346 | ₹6,756.73 |
| 1,000 | ₹12.49283 | ₹12,492.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.71834 | ₹34,873.36 |
| 8,000 | ₹8.23645 | ₹65,891.60 |
| 12,000 | ₹7.99505 | ₹95,940.60 |
| 20,000 | ₹7.72757 | ₹1,54,551.40 |
| 28,000 | ₹7.57124 | ₹2,11,994.72 |
| 40,000 | ₹7.42083 | ₹2,96,833.20 |
| 48,000 | ₹7.34954 | ₹3,52,777.92 |
| 96,000 | ₹7.10948 | ₹6,82,510.08 |
| 1,00,000 | ₹7.09675 | ₹7,09,675.00 |
