
JSEY-9P-1A3F19-13(LF)(SN) | ||
---|---|---|
Digi-Key Part Number | JSEY-9P-1A3F19-13(LF)(SN)-ND | |
Manufacturer | ||
Manufacturer Product Number | JSEY-9P-1A3F19-13(LF)(SN) | |
Description | CONN D-SUB PLUG 9POS R/A SLDR | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Connector Style | D-Sub | |
Connector Type | Plug, Male Pins | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | 125V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | JSEY-9P-1A3F19-13(LF)(SN) EOL 08/NOV/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | Q4552665B |
Standard Package | 150 |