1825-(4564-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825E183K501KHT

Digi-Key Part Number
1825E183K501KHT-ND - Tape & Reel (TR)
Manufacturer
Knowles Novacap
Manufacturer Product Number
1825E183K501KHT
Supplier
Description
CAP CER 0.018UF 500V 1825
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.018 µF ±10% 500V Ceramic Capacitor - 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 542.41682₹ 2,71,208.41
Additional Resources
AttributeDescription
Standard Package500