0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0100182KCT

Digi-Key Part Number
0805J0100182KCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J0100182KCT
Supplier
Description
CAP CER 1800PF 10V C0G/NP0 0805
Detailed Description
1800 pF ±10% 10V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C182J5GAC7800KEMET5,524399-C0805C182J5GAC7800CT-ND₹ 37.51000Upgrade
C2012C0G1H182K060AATDK Corporation4,620445-14315-1-ND₹ 16.50000Upgrade
CC0805FRNPO9BN182YAGEO14,704311-4170-1-ND₹ 36.75000Upgrade
C2012C0G2A182J085AATDK Corporation6,418445-4136-1-ND₹ 15.00000Upgrade
C2012C0G2A182K085AATDK Corporation5,865445-14327-1-ND₹ 13.50000Upgrade