0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0100332GCT

Digi-Key Part Number
0805J0100332GCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J0100332GCT
Supplier
Description
CAP CER 3300PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3300 pF ±2% 10V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000₹ 29.90056₹ 1,79,403.36
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C332F5GAC7800KEMET1,319399-14589-1-ND₹ 171.61000Upgrade
08053A332FAT2AKYOCERA AVX1,033478-08053A332FAT2ACT-ND₹ 59.47000Upgrade
CC0805GKNPO9BN332YAGEO3,657311-4187-1-ND₹ 41.63000Upgrade
08053A332GAT2AKYOCERA AVX2,906478-11876-1-ND₹ 52.46000Upgrade
C0805C332F3GAC7800KEMET3,305399-C0805C332F3GAC7800CT-ND₹ 170.24000Upgrade