SFLMC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFLMP5001N36MX0

Digi-Key Part Number
SFLMP5001N36MX0-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFLMP5001N36MX0
Supplier
Description
CAP FEEDTHRU 1360PF 500V AXIAL
Detailed Description
1360 pF Feed Through Capacitor 500V 10 A - Axial, Bushing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Part Status
Active
Capacitance
1360 pF
Tolerance
±20%
Voltage - Rated
500V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
37dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.236" Dia x 0.502" L (6.00mm x 12.75mm)
Height (Max)
-
Thread Size
M5x0.8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package50