
NR-25994-D63 | |
|---|---|
DigiKey Part Number | NR-25994-D63-ND |
Manufacturer | |
Manufacturer Product Number | NR-25994-D63 |
Description | MIC COND ANALOG NC -58.5DB |
Customer Reference | |
Detailed Description | 300 Hz ~ 4 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Noise Cancelling (-58.5dB ±4dB @ 74dB SPL) Solder Pads |
EDA/CAD Models | NR-25994-D63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4 kHz | |
Sensitivity | -58.5dB ±4dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 2 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 300 µA | |
Port Location | Bottom, Top | |
Termination | Solder Pads | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.089" (2.26mm) | |
Shape | Rectangular |