
RK73H1ETTP6813F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP6813FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP6813FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP6813FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP6813F |
Description | RES 681K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP6813F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹2.45600 | ₹24.56 |
| 25 | ₹1.78280 | ₹44.57 |
| 50 | ₹1.43720 | ₹71.86 |
| 100 | ₹1.17340 | ₹117.34 |
| 250 | ₹0.91324 | ₹228.31 |
| 500 | ₹0.76406 | ₹382.03 |
| 1,000 | ₹0.64855 | ₹648.55 |
| 5,000 | ₹0.49501 | ₹2,475.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.30072 | ₹3,007.20 |
| 20,000 | ₹0.29680 | ₹5,936.00 |
| 30,000 | ₹0.29480 | ₹8,844.00 |
| 50,000 | ₹0.29247 | ₹14,623.50 |
| 70,000 | ₹0.29110 | ₹20,377.00 |
| 1,00,000 | ₹0.28973 | ₹28,973.00 |
| 1,20,000 | ₹0.28907 | ₹34,688.40 |
| 2,40,000 | ₹0.28087 | ₹67,408.80 |
| 2,50,000 | ₹0.27991 | ₹69,977.50 |