
RK73H2ATTD4533F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4533FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4533FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4533FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4533F |
Description | RES 453K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4533F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹2.83300 | ₹28.33 |
| 25 | ₹2.08920 | ₹52.23 |
| 50 | ₹1.71720 | ₹85.86 |
| 100 | ₹1.40750 | ₹140.75 |
| 250 | ₹1.10120 | ₹275.30 |
| 500 | ₹0.93124 | ₹465.62 |
| 1,000 | ₹0.79668 | ₹796.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.58459 | ₹2,922.95 |
| 10,000 | ₹0.48297 | ₹4,829.70 |
| 15,000 | ₹0.43239 | ₹6,485.85 |
| 25,000 | ₹0.38188 | ₹9,547.00 |
| 35,000 | ₹0.37990 | ₹13,296.50 |
| 50,000 | ₹0.37796 | ₹18,898.00 |
| 60,000 | ₹0.37704 | ₹22,622.40 |
| 1,20,000 | ₹0.37381 | ₹44,857.20 |
| 1,25,000 | ₹0.37363 | ₹46,703.75 |