
RK73H2ATTD6813F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD6813FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD6813FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD6813FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD6813F |
Description | RES 681K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD6813F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹2.91100 | ₹29.11 |
| 25 | ₹2.14680 | ₹53.67 |
| 50 | ₹1.76460 | ₹88.23 |
| 100 | ₹1.44630 | ₹144.63 |
| 250 | ₹1.13156 | ₹282.89 |
| 500 | ₹0.95690 | ₹478.45 |
| 1,000 | ₹0.81864 | ₹818.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.60070 | ₹3,003.50 |
| 10,000 | ₹0.49628 | ₹4,962.80 |
| 15,000 | ₹0.44431 | ₹6,664.65 |
| 25,000 | ₹0.39240 | ₹9,810.00 |
| 35,000 | ₹0.39038 | ₹13,663.30 |
| 50,000 | ₹0.38838 | ₹19,419.00 |
| 60,000 | ₹0.38743 | ₹23,245.80 |
| 1,20,000 | ₹0.38411 | ₹46,093.20 |
| 1,25,000 | ₹0.38393 | ₹47,991.25 |